Same Sky 5mm Pin Pitch Buzzers
Same Sky 5mm Pin Pitch Buzzers feature a rated frequency of 2048Hz or 4096Hz and through-hole style. These round devices are washable and come in three size options: 12mm x 12mm x 9mm, 16mm x 12mm x 9mm, and 16mm x 16mm x 12mm. The series offers a 5mm pin pitch, 90dB sound pressure, and a rated voltage range of 3Vo-p to 12Vo-p (typical). Same Sky 5mm Pin Pitch Buzzers are RoHS compliant.Features
- Round design
- Through-hole style
- Washable
- RoHS compliant
Specifications
- 5mm pin pitch
- Rated frequency
- 2048Hz (CMT-1209 and CMT-1612)
- 4096Hz (CMT-1209H)
- 90dB sound pressure
- 3Vo-p to 12Vo-p rated voltage (typical)
- 65mA current consumption
- Dimensions (L x W X H)
- 12mm x 12mm x 9mm (CMT-1209)
- 16mm x 12mm x 9mm (CMT-1209H)
- 16mm x 16mm x 12mm (CMT-1612)
Application Circuit
Yayınlandı: 2024-06-18
| Güncellenmiş: 2024-09-24