Euro Incoterms:FCA (Nakliye Noktası) Gümrük vergisi, gümrük ücretleri ve vergiler teslimat sırasında tahsil edilir. 60 € (EUR) üzerindeki çoğu siparişte ücretsiz gönderim
ABD Doları Incoterms:FCA (Nakliye Noktası) Gümrük vergisi, gümrük ücretleri ve vergiler teslimat sırasında tahsil edilir. $100 (USD) üzerindeki çoğu siparişte ücretsiz gönderim
Same Sky AC and DC Axial Fans provide increased reliability and superior cooling with frame sizes ranging from 20mm to 172mm and airflow up to 382CFM. These models come standard with auto-restart protection and feature a wide range of bearing options, including ball bearing, sleeve bearing, and Same Sky's advanced omniCOOL™ system. With various additional options, these DC and AC fans are an ideal forced-air cooling solution for numerous challenging thermal applications.
Features
DC fans
Up to 382CFM airflow
Up to 25,000RPM speed
Ball bearing, sleeve bearing, and omniCOOL bearing options
Auto-restart protection standard on all models
PWM control, tachometer signal, and rotation detector options
IP68-rated models available
AC fans
120mm or 172mm frame sizes
44.69CFM to 164.5CFM airflow
Ball bearing and sleeve bearing options
Auto-restart protection standard on all models
110VAC to 125VAC or 220VAC to 240VAC operating voltages
Featured Fans
Same Sky 60mm DC Fans
Offers dual ball-bearing, sleeve bearing, or omniCOOL™ system construction for maximum reliability.