Same Sky AMT33 Modular Commutation Encoders

Same Sky AMT33 Modular Commutation Encoders feature 2, 4, 6, 8, 10, 12, and 20 motor poles with incremental resolutions up to 4096 pulses per revolution (PPR) and generate standard U/V/W communication signals for commutating brushless DC motors. These encoders have an innovative capacitive platform, which makes them resilient to dust, dirt, and oil. The AMT33 series simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to seconds with the One Touch Zero™ feature. Same Sky AMT33 Modular Commutation Encoders offer high accuracy, a compact package, low current draw, and an operating temperature range of -45°C to +125°C. The series is ideal for use in automation, industrial, robotics, and renewable energy applications.

Features

  • Patented capacitive ASIC technology
  • Low power consumption
  • U, V, W commutation phase channels
  • 2, 4, 6, 8, 10, 12, 20 motor poles with incremental resolutions up to 4096PPR
  • Channels: CMOS voltage (S), line driver (D)
  • Supports shaft sizes from 9mm to 5/8"
  • Differential line driver versions
  • Resolutions and poles programmable with AMT Viewpoint™ PC software
  • Digitally set zero position with AMT One Touch Zero module or serial commands
  • Compact modular package with a locking hub for ease of installation
  • Radial and axial cable connections

Specifications

  • -40°C to +125°C operating temperature range
  • 4.5V to 5.5V power supply range
  • 15mA maximum single-ended output current per channel
  • 20mA maximum differential output current per channel

Videos

Yayınlandı: 2019-07-18 | Güncellenmiş: 2024-09-24