Same Sky CDS Micro Speakers

Same Sky CDS Micro Speakers provide an accurate reproduction of voice, music, and various other audio signals. These CDS micro speakers are designed for products with small diameter requirements. These speakers from Same Sky feature a low-profile design and come with Mylar cones for increased durability, making them ideally suited for use in headset and handheld applications.

Features

  • Accurate reproduction of voice, music, and various other audio signals
  • Solder pads terminal
  • ±0.3mm tolerance
  • 4Ω to 32Ω impedance range
  • Durable Mylar cones
  • Input power as low as 0.2W
  • RoHS complaint

Applications

  • Home appliances
  • Safety and security
  • Automotive electronics
  • Office automation
  • Medical equipment
  • Industrial
  • Consumer electronics
Yayınlandı: 2015-08-10 | Güncellenmiş: 2024-09-24