Same Sky CMEJ Omnidirectional Electret Condenser Microphone
Same Sky CMEJ Omnidirectional Electret Condenser Microphones feature diameters as compact as 4mm and depths as low as 1.3mm. The cost-effective series offers a sensitivity range of -42dB to -25dB and a noise ratio signal range of 60dBA to 70dBA. These omnidirectional modules are available in four termination types: solder pad, pin, surface mount, and wire lead. Same Sky CMEJ Microphones are ideal for use in household electronics, medical devices, and industrial applications.Features
- Diameters as compact as 4mm
- Depths as low as 1.3mm
- Cost-effective series
- -42dB to -25dB sensitivity range
- 60dBA to 70dBA noise ratio signal range
- Omnidirectional
- Termination types
- Solder pad
- Pin
- Surface mount
- Wire lead
Applications
- Household electronics
- Medical devices
- Industrial
Videos
Additional Resources
Yayınlandı: 2019-06-18
| Güncellenmiş: 2024-09-24