Same Sky CMM-3424DT-26165-TR MEMS Microphone
Same Sky CMM-3424DT-26165-TR MEMS Microphone is a digital Pulse-Density Modulation (PDM) microphone with an IP67 rating for protection against moisture and liquid ingress. This MEMS microphone features a top port location, omnidirectional directivity, and a -40°C to +100°C operating temperature range. The CMM-3424DT-26165-TR microphone operates at a 26dB sensitivity rating, 65dBA noise ratio, and a ±1dB sensitivity tolerance. This MEMS microphone comes in a compact 4mm x 3mm x 1mm package size.
Features
- IP67 rating
- Omnidirectional directivity
- 100Hz to 10,000Hz operating frequency range
- 65dBA signal-to-noise ratio
- Top port location
- -26dB sensitivity rating
- ±1dB sensitivity tolerance
- 4mm x 3mm x 1mm package size
Timing Characteristics
Circuit Diagram
Dimension Diagram
Yayınlandı: 2023-07-28
| Güncellenmiş: 2026-07-16