Same Sky Current Sensors
Same Sky Current Sensors utilize Hall effect technology and are housed in a compact, through-hole package with 15mm x 15mm x 20mm dimensions. These analog, open-loop current sensors feature response times as fast as 3µs and unipolar or bipolar polarization. The modules are ideal for monitoring AC and DC current from 0.3A to 60A with sensing accuracy as high as ±1.9%. Same Sky Current Sensors operate in a temperature range of -10 to +75°C and offer low power consumption of 25mA. The sensors also operate from a single supply voltage of ±5V or ±12V. Applications include industrial automation, battery systems, broadcast equipment, power monitoring, and robotics.Features
- Analog, open-loop current sensors
- Unipolar or bipolar
- Uses Hall effect technology
- Detects current direction
- Single channel
- Ideal for monitoring AC and DC current from 0.3A to 60A
- Compact, through-hole package
Applications
- Industrial automation
- Battery systems
- Broadcast equipment
- Power monitoring
- Robotics
Specifications
- 15mm x 15mm x 20mm dimensions
- As fast as 3µs response times
- Up to ±1.9% sensing accuracy
- ±5V or ±12V single supply voltage
- 25mA power consumption
- -10°C to +75°C operating temperature range
Videos
Yayınlandı: 2019-10-07
| Güncellenmiş: 2024-09-24