Same Sky PR Series Cable-Mount DC Power Jacks
Same Sky PR Series Cable-Mount DC Power Jacks are ideally suited for supplying DC power to a variety of consumer, household, and portable electronic applications. These DC connectors feature current ratings up to 8A, center-pin diameters ranging from 1mm to 2.5mm, and small package sizes. The PR series connectors are offered in a straight orientation, in a cable mounting style with modular or overmolded types. Same Sky PR Series Cable-Mount DC Power Jacks have a voltage rating of 20VDC and 24VDC.Features
- Center-pin diameters from 1mm to 2.5mm
- Modulator or overmold types
- Current ratings up to 8A
- 2 conductors
- 20VDC and 24VDC voltage ratings
- Straight orientation
- Cable mounting style
Applications
- Consumer
- Household
- Portable electronics
Yayınlandı: 2018-10-15
| Güncellenmiş: 2024-09-24