Same Sky 4mm Noise-Canceling Electret Condenser Microphone
Same Sky 4mm Noise-Canceling Electret Condenser Microphone (ECM) is a 4mm diameter, 1.5mm depth noise-canceling microphone sized to fit applications with a very small footprint. The Same Sky 4mm Noise-Canceling ECM is an analog device that offers -44dB sensitivity and features a top and bottom port. This ECM operates over a -40°C to +85°C temperature range and features a 500µA current rating.Features
- 4mm diameter, 1.5mm depth
- Analog
- Top and bottom port
- -44dB sensitivity
Specifications
- 500µA current rating
- 5V operating supply voltage
- 100Hz to 10,000Hz frequency
- 55dBA signal-to-noise ratio
- -40°C to +85°C operating temperature range
mechanical drawing mm
frequency response curve
Application circuit
Yayınlandı: 2022-09-20
| Güncellenmiş: 2024-09-24