Same Sky CBL USB Cables

Same Sky CBL USB Cables offer a 30VDC rated voltage, 10MΩ to 20MΩ insulation resistance, and 0.5mm to 2mm lengths. These cables are available in various orientations, including Type A male to Type C male, Type A male, Mini B male, Micro B male, Type B male, or Type C male, as well as Type C male to Type C male. Same Sky CBL USB Cables feature PVC or TPE jacket material and operate in a -20°C to +80°C temperature range.

Features

  • USB 3.2 Gen 1 or USB 2
  • 0.5mm, 1mm, 1.5mm, and 2mm lengths
  • PVC or TPE jacket material

Specifications

  • 30VDC rated voltage
  • 1.5A to 3A rated current
  • 1Ω to 3Ω conductor resistance
  • 10MΩ to 20MΩ insulation resistance
  • -20°C to +80°C operating temperature
  • RoHS compliant

Videos

Yayınlandı: 2021-02-01 | Güncellenmiş: 2024-09-25