Same Sky High-Temperature Terminal Blocks
Same Sky High-Temperature Terminal Blocks operate over an extended temperature range of up to +130°C and are designed for electric vehicle (EV), solar, and high-power applications. The Same Sky High-Temperature Terminal Blocks feature 160V to 320V rated voltage, 8A to 10A rated current, and 3.50mm to 5.08mm pitch options. These screwless and pluggable terminal blocks offer 2 to 24 horizontal, vertical, and 45° mounting positions.
Features
- -40°C to +130°C operating temperature range
- 160V to 320V rated voltage
- 8A to 10A rated current
- 3.50mm, 3.81mm, 5.0mm, or 5.08mm pitch
- 2 to 24 positions
- Horizontal, vertical, and 45° orientations
Applications
- EV
- Solar
- High-power applications
Yayınlandı: 2023-08-07
| Güncellenmiş: 2026-02-24