Same Sky Illuminated Tactile Switches

Same Sky Illuminated Tactile Switches are robustly built with better actuation and longevity. These switches feature various illumination colors, actuator heights ranging from 0.35mm to 6.3mm, and operating forces ranging from 160gf to 260gf. These models offer SPST circuits, surface-mount or through-hole mounting, and gullwing or PC pin terminations. The illuminated tactile switches operate from -30°C to 85°C temperature range and have lifecycle ratings up to 100,000 cycles. The tactile switches are IP67-rated for demanding environments and come with packages as small as 3.4mm x 3.4mm.

Features

  • Wide range of illumination colors
  • 0.35mm to 6.3mm actuator height
  • 160gf to 260gf operating force
  • Surface-mount or through-hole mount styles
  • Gullwing or PC pin terminations
  • SPST circuits
  • -30°C to 85°C operating temperature range
  • Lifecycle ratings up to 100,000 cycles
  • IP67-rated models available
  • Small 3.4mm x 3.4mm package
Yayınlandı: 2023-08-17 | Güncellenmiş: 2024-09-24