Same Sky PTN24 24mm Potentiometers

Same Sky PTN24 24mm Potentiometers feature PTN24A and PTN24B series rotary potentiometers with metal and plastic shaft options. The PTN24A potentiometers offer a 200K rotational lifecycle, while the PTN24B potentiometers offer a 10K lifecycle. The Same Sky PTN24 24mm Potentiometers provide a carbon element and through-hole mounting capability. The potentiometers operate within a 10kΩ to 2000kΩ standard resistance range and at a 300° typical mechanical angle. The PTN24 series is RoHS compliant.

Features

  • PTN24A
    • Rotary potentiometer
    • Carbon element
    • 200K rotational lifecycle
    • Metal or plastic shaft options
    • RoHS compliant
  • PTN24B
    • Rotary potentiometer
    • Carbon element
    • Includes switch
    • 10K rotational lifecycle
    • RoHS compliant

Specifications

  • 200VDC max operating voltage
  • 0.5W max power rating at +70°C
  • 10kΩ to 2000kΩ standard resistance range
  • ±20% standard resistance tolerance
  • 6mV sliding noise
  • 300° typical mechanical angle
  • -10°C to +75°C operating temperature range
Yayınlandı: 2024-01-30 | Güncellenmiş: 2024-09-24