Same Sky Electronic Components for Medical Applications

Same Sky Electronic Components for Medical Applications support several medical devices, including respirators, ventilators, test equipment, and blood analysis machines. These electronic components include audio, interconnect, motion, and thermal management products that offer a variety of options for medical device design. Same Sky electronic components that range from buzzers, speakers, USB connectors, and DC power connectors to AMT capacitive encoders, panel mount encoders, DC fans, and Peltier devices are the reliable solution to keep your medical application running at peak performance.

Features

  • Compact 4mm micro buzzers to larger high-decibel models
  • CPIM models compliant with alarm signal requirements of IEC 60601-1-8
  • Speakers with SPLs from 72dB to 120dB and a range of sizes
  • USB connectors offering multiple types and standards
  • DC power connectors featuring a range of configurations and current ratings
  • AMT capacitive encoders with high accuracy and durability
  • Incremental panel mount encoders utilizing optical or mechanical technology
  • DC fans and blowers with airflows over 200CFM
  • Peltier devices ideal when forced air cooling is not an option

Applications

  • Respirators
  • Ventilators
  • Test and diagnostic equipment
  • Blood analysis machines
  • Surgical devices
  • Medical imaging systems
  • Insulin pumps
  • Home medical devices
Yayınlandı: 2020-04-17 | Güncellenmiş: 2024-09-24