Same Sky IEC 60601-1-8 Medical Speakers
Same Sky IEC 60601-1-8 Medical Speakers are designed to fit the regulations required of devices certified to IEC 60601-1-8 standards. While some speakers can be prone to make popping noises when exposed to abrupt voltage changes, these speakers from Same Sky offer a maximum resonant frequency of <480Hz. This frequency rating means these speakers meet the minimum requirement of four harmonics of the pulsed frequency between 300Hz and 4KHz.Features
- Certified to IEC 60601-1-8 standards
- Various mounting styles
- Meets requirements of at least four harmonics
Specifications
- 1W to 10W input power range
- 4Ω to 8Ω impedance rating range
- 480Hz maximum resonant frequency (Fo)
- 20,000Hz frequency response
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| CDSM-4627-104 | ![]() |
Hoparlörler ve Dönüştürücüler 46.7mm, 10W, 8ohm, 180Hz Medical Speaker |
| CDSM-6631-48 | ![]() |
Hoparlörler ve Dönüştürücüler 66mm, 4W, 8ohm, 200Hz Medical Speaker |
| CMSM-2811-24 | ![]() |
Hoparlörler ve Dönüştürücüler 28mm, 2W, 4ohm, 400Hz Medical Speaker |
| CMSM-3116-34 | ![]() |
Hoparlörler ve Dönüştürücüler 16.6mm, 3W, 4ohm, 280Hz Medical Speaker |
| CMSM-3116-38 | ![]() |
Hoparlörler ve Dönüştürücüler 16.6mm, 3W, 8ohm, 280Hz Medical Speaker |
Yayınlandı: 2024-02-01
| Güncellenmiş: 2024-09-24