Same Sky Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

Features

  • Terminals
    • Pins (red copper with tin plating)
    • Panel mount with lead wires
    • Screw terminals (brass with nickel plating)
  • Piezo
  • Internally driven
  • Driving circuit eases implementation during development

Specifications

  • 300Hz to 5000Hz operating frequency
  • 70dB to 105dB SPL range
  • -40°C to +115°C operating temperature range

Videos

Yayınlandı: 2019-09-23 | Güncellenmiş: 2024-09-24