Same Sky IP-Rated Audio Solutions

Same Sky IP-Rated Audio Solutions feature a portfolio of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with protection ratings from IPX5, IPX7, IP66, IP67, IP68, and IPX8. A multitude of configurations and options are available. These waterproof buzzers, microphones, and speakers from Same Sky are ideal for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.

Features

  • Waterproof buzzers:
    • IP67 and IP68 ratings
    • Up to 95dB sound pressure levels (SPL) at 30cm
    • Panel-mount, through-hole, or wire lead options
    • Transducer and indicator models
  • Waterproof microphones:
    • IP57, IP65, and IP67 ratings
    • Omnidirectional
    • Sensitivity ratings as low as -42dB
    • Diameters as low as 4mm
    • Depths as low as 1.5mm
  • Waterproof speakers:
    • IPX5, IPX7, IP66, IP67, IP68, and IPX8 ratings
    • Profiles as low as 2mm
    • Compact, rectangular frames
    • 81dB to 117dB SPL
    • 0.01W to 5W nominal inputs
    • Models designed to meet IEC 60601‑1‑8 alarm signal requirements are also available

Videos

Yayınlandı: 2018-11-20 | Güncellenmiş: 2026-07-16