Same Sky IP Rated Enclosed Speakers

Same Sky IP Rated Enclosed Speakers are available in round, oval, square, and rectangular cases and operate at 1W, 1.5W, 2W, and 3W input power. Sound pressure levels (SPLs) range from 89dB to 109dB. The IPX7 or IP67-rated speakers feature 4Ω or 8Ω impedance, wire lead connections, and neodymium iron boron (NdFeB) magnets. Same Sky IP Rated Enclosed Speakers are RoHS compliant and available in standard and miniature sizes.

Features

  • Round, oval, square, and rectangular frame options
  • Standard and miniature sizes
  • 89dB to 109dB SPL
  • 1W, 1.5W, 2W, and 3W input power
  • 4Ω or 8Ω impedance
  • Constructed with NdFeB magnets
  • Wire lead connections
  • IPX7 or IP67 protection rating
  • RoHS compliant

Videos

Yayınlandı: 2020-07-21 | Güncellenmiş: 2024-09-24