Same Sky CFM IP68 Rated DC Axial Fans

Same Sky CFM IP68 Rated DC Axial Fans offer a dual ball-bearing system with multiple speed options. These axial fans feature PWM/tachometer signals, polarity protection, and auto-restart protection. The DC axial fans operate from a -10°C to 70°C temperature range and a 12VDC or 24VDC rated voltage. These DC fans offer 10MΩ insulation resistance and 5mA dielectric strength and are RoHS compliant.

Features

  • IP68 rated
  • Dual ball bearing system
  • Multiple speed options
  • Polarity protection
  • Auto-restart protection
  • PWM/tachometer wires available
  • Dimensions:
    • CFM-60BG68: 60mm x 60mm x25mm
    • CFM-92BG68: 92mm x 92mm x 25mm
    • CFM-80BG68: 80mm x 80mm x 25.4mm
  • RoHS compliant

Specifications

  • 12VDC or 24VDC rated voltage
  • 35% to 85% non-condensing operating humidity range
  • 10MΩ minimum insulation resistance
  • 5mA maximum dielectric strength
  • -10°C to 70°C operating temperature range
Yayınlandı: 2023-12-10 | Güncellenmiş: 2024-09-24