Same Sky Lever-Actuated PCB Terminal Blocks
Same Sky Lever-Actuated PCB Terminal Blocks are screwless terminal blocks with a highly reliable lever-actuated connection for ease of use in the field. These terminal blocks feature 1 to 7 pole count options, 10mm to 15mm pitch, and an operating temperature range of -40°C to +105°C, making them ideal for various applications. Same Sky Lever-Actuated PCB Terminal Blocks are available in blue, green, red, white, and yellow, allowing users to mix and match any color combination.Features
- Convenient lever-actuated connection
- Position options from 1 to 7
- 10mm to 15mm pitch range
- Blue, green, red, white, and yellow color options
- Mix and match any combination of colors
Applications
- Electromobility charging infrastructure
- Automation technology
- Transportation technology
- Telecommunications
- Drive technology
Specifications
- 24AWG to 4AWG wire gauge range
- -40°C to +105°C operating temperature range
- 150V to 600V voltage range
- 500MΩ insulation resistance
Datasheets
Yayınlandı: 2024-06-24
| Güncellenmiş: 2024-09-24