Same Sky M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.

Features

  • Suitable for harsh environments
  • A-, B-, or D-coded options
  • Up to IP67 protection rating
  • Male and female jack or plug versions
  • Variety of connector termination styles
  • Wide range of cable lengths, from 0.5m to 5m
  • Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies available

Applications

  • Industrial
  • Factory automation
Yayınlandı: 2022-03-02 | Güncellenmiş: 2025-12-02