Same Sky Miniature Slide Switches

Same Sky Miniature Slide Switches are available in package sizes as small as 6.65mm x 2.75mm x 1.1mm. These mini slide switch types feature pitches 2mm to 6.9mm, raised or flat (flush) actuator levels, SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits. The switches also feature a wide variety of switch functions. Options include gull-wing or PC pin terminations, surface-mount or through-hole mounting styles, and vertical or horizontal orientations. The switches offer 6VDC to 50VDC rated voltage, 50mA or 500mA rated currents, and an operating temperature range of -40°C to +85°C. The compact size of Same Sky Miniature Slide Switches makes them ideal for space-constrained applications such as consumer electronics, industrial control, and test equipment.

Features

  • Package sizes as small as 6.65mm x 2.75mm x 1.1mm
  • Ideal for space-constrained applications
  • Raised or flat (flush) actuator levels
  • SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits
  • Wide variety of switch functions
  • Gull-wing or PC pin terminations
  • Surface-mount or through-hole mounting styles
  • Vertical or horizontal orientations
  • Wide range of actuator and body colors

Specifications

  • 2mm to 6.9mm pitches
  • 6VDC or 50VDC rated voltage
  • 50mA or 500mA rated currents
  • -40°C to +85°C operating temperature range

Applications

  • Consumer electronics
  • Industrial control
  • Test equipment
Yayınlandı: 2021-04-05 | Güncellenmiş: 2026-01-15