Same Sky Pluggable Terminal Blocks
Same Sky Pluggable Terminal Block connectors offer various orientations, pitches, and housing styles. These blocks feature 2 to 24 poles, a pitch ranging from 3.5mm to 7.62mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 180°. These Same Sky pluggable terminal blocks are both UL and CE safety certified and operate within a -40°C to +130°C temperature range.
Features
- 2 to 24 pole counts
- Mounting-angle orientation options
- Vertical with board
- Horizontal with board
- 180° with board
- Interlocking (side)
- UL and CE safety certified
- Pitch
- 3.50mm
- 3.81mm
- 5mm
- 5.08mm
- 7.62mm
Specifications
- 1600VAC or 2000VAC withstanding voltage
- 2500V or 4000V surge voltage
- 20mΩ contact resistance
- 28AWG to 12AWG
- 500MΩ insulation resistance
- UL 94V-0 flammability rating
- -40°C to +130°C operating temperature range
Videos
Yayınlandı: 2019-06-18
| Güncellenmiş: 2025-12-22