Same Sky Pogo Pins & PCB Pins

Same Sky Pogo Pins and PCB Pins feature gold-plated contacts for high reliability and are available in a broad variety of options. The pogo pin lineup includes through-hole, double-end, surface-mount, and wire-mount styles with a wide selection of pad layouts and stroke configurations. These connectors are ideal for a wide range of designs, withstanding up to 100,000 mating cycles. The pogo pins offer mid-compression operating forces from 15gf to 260gf, and recommended working heights from 0.5mm to 14.9mm. The PCB pins from Same Sky feature press-fit terminations, single-end or single-end slotted terminal styles, and a choice of length and pin size configurations. These PCB connectors further offer mounting hole diameters from 0.46mm to 2.4mm.

Features

  • Pogo pins
    • Through-hole, double-end, surface-mount, and wire-mount styles
    • Gold-plated contacts
    • Variety of pad layouts and stroke configurations
    • Ideal for wide range of designs
    • Right-angle tail, double-ended pogo pin, and contact pad models also available
  • PCB pins
    • Press-fit terminations
    • Single-end or single-end slotted terminal style
    • Gold-plated contacts for high reliability
    • Variety of length and pin size configurations

Specifications

  • Pogo pins
    • 0.5mm to 14.9mm recommended working height
    • 0.6mm to 2.9mm plunger size
    • 0.2mm to 7.5mm overall height
    • 15gf to 260gf mid-compression operating force
    • Up to 100,000 mating cycles
    • High-current models up to 25A
  • PCB pins
    • 1.35mm to 2.2mm flange diameter
    • 1.5mm to 10.5mm overall length
    • 0.46mm to 2.4mm mounting hole diameter
Yayınlandı: 2024-04-10 | Güncellenmiş: 2025-12-03