Same Sky Sky Rotary, Slide, & Trimmer Potentiometers
Same Sky Rotary, Slide, and Trimmer Potentiometers feature a wide selection of terminal configurations and resistance ratings from 1kΩ to 2000kΩ. These potentiometers are available with or without center detent and shaft lengths from 0mm to 30mm. Additional options include linear, logarithmic, and reverse logarithmic tapers. These models carry a power rating of 0.05W to 0.5W and an operating temperature range of -10°C up to +75°C. Same Sky potentiometers provide a rotational life of up to 200,000 cycles, making them ideal for control inputs for electronic circuits and audio control applications.
Features
- Rotary, slide, and trimmer potentiometer type
- Carbon element
- Through-hole mounting
- Wide variety of terminal configurations
- Available with or without center detent
- Linear, logarithmic, and reverse logarithmic tapers
- RoHS and REACH compliant
Applications
- Control inputs
- Electronic circuits
- Audio control
Specifications
- 1kΩ to 2000kΩ standard resistance range
- ±20% resistance tolerance
- 0.05W to 0.5W power rating
- Up to 200,000 cycles of rotational life
- 0mm to 30mm shaft lengths
- -10°C up to +70°C or +75°C operating temperature range
Videos
Yayınlandı: 2022-01-11
| Güncellenmiş: 2026-03-06