Same Sky PTN09X Rotary Potentiometers

Same Sky PTN09X Rotary Potentiometers are variable resistors that provide a resistive output based on the shaft's rotational position. These devices are available in vertical and horizontal orientations, with resistance ratings from 1Ω to 1000KΩ ±20% tolerance to suit various applications. The PTN09X potentiometers can gang up to 4 sections and feature a 0.05W power rating, center detent options, carbon element, and multiple shaft options. These potentiometers operate at -10°C to 75°C temperature range and exhibit linear, logarithmic, and reverse logarithmic taper options to match specific application needs. Typical applications include volume controls, sensor adjustments, and other user interface controls. 

Features

  • Ganging up to 4 sections
  • Center detent options
  • Multiple shaft options
  • 0.05W power rating 
  • Resistance ratings from 1Ω to 1000KΩ with ±20% tolerance
  • Carbon element
  • Linear, logarithmic, and reverse logarithmic taper options
  • -10°C to 75°C operating temperature range
  • RoHS compliant

Applications

  • Volume controls
  • Sensor adjustments
  • Speed controls
  • User interface controls
  • Position controls
  • Level controls

Shaft Types

Mechanical Drawing - Same Sky PTN09X Rotary Potentiometers
Yayınlandı: 2024-09-05 | Güncellenmiş: 2024-09-24