Same Sky TB0010 Screw Type Terminal Blocks
Same Sky TB0010 Screw Type Terminal Blocks offer a 1500VAC withstanding voltage, 20mΩ contact resistance, and a -40°C to +105°C operating temperature range. These terminal blocks feature 2 to 12 poles, interlocking sides, a 5mm pitch, and UL and CE safety approvals. Same Sky TB0010 Screw Type Terminal Blocks offer UL 94V-0 flammability housing.
Features
- 2 to 12 poles
- Interlocking sides
- 5mm pitch
- UL and CE safety approvals
Specifications
- 250V to 630V rated voltage range
- 24A rated current
- 1500VAC withstanding voltage
- 20mΩ contact resistance
- 4000V surge voltage
- 500MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
Datasheets
Yayınlandı: 2023-10-12
| Güncellenmiş: 2026-02-24