Same Sky Thermal Pads
Same Sky Thermal Pads feature electrical isolation, conductivity ratings from 1.0W/m*K to 6.0W/m*K, and a dielectric breakdown of 2500V. Designed with non-silicone or silicone elastomer, these naturally sticky pads from Same Sky help move heat effectively by being a conductive layer between Peltier devices, heat sinks, and other surfaces.Features
- Sized to match Same Sky single-stage and multi-stage Peltier module footprints
- Silicone based or silicone free
- Electrical isolation
- Square or rectangular variations
- White, blue, gray, and dark gray options
- RoHS compliant
Specifications
- 1.0W/m*K to 6.0W/m*K thermal conductivity
- 2500V dielectric breakdown
- 4.0, 5.0, 6.0, or 8.0 dielectric constant (1MHz)
- 1.65g/cc to 3.2g/cc specific gravity
- 15psi to 70psi tensile strength
Yayınlandı: 2019-03-11
| Güncellenmiş: 2024-09-24