Same Sky UJ20 USB 2.0 Type C Receptacles
Same Sky UJ20 USB 2.0 Type C Receptacles provide a 480Mbps data transfer speed, 3A or 5A rated input current, and 20VDC rated input voltage. These surface-mount connectors offer a horizontal or vertical orientation and are reflow solder compatible. Additional features include 40mΩ contact resistance, 100MΩ insulation resistance, and 100VAC voltage withstand. Same Sky UJ20 USB 2.0 Type C Receptacles are designed to provide 10,000 life cycles and operate in a temperature range of -40°C to +85°C. The UJ20 models have a UL 94V-0 flammability rating and are RoHS and REACH compliant, with several models featuring IP ratings.
Features
- USB Type C receptacle
- USB 2.0 standard
- Surface mount
- Horizontal or vertical orientation
- Reflow solder compatible
- Tape-and-reel packaging
- RoHS and REACH compliant
- IP-rated models available
Specifications
- 480Mbps data transfer speed
- 3A or 5A rated input current
- 20VDC rated input voltage
- 40mΩ contact resistance
- 100MΩ insulation resistance
- 100VAC voltage withstand
- 10,000 life cycles
- -40°C to +85°C operating temperature range
Videos
Yayınlandı: 2016-03-07
| Güncellenmiş: 2026-02-23