Same Sky UJ32 USB 3.2 Gen 2x2 Type C Receptacles

Same Sky UJ32 USB 3.2 Gen 2x2 Type C Receptacles offer a 20Gbps data transfer speed, 5A rated input current, and 5VDC to 20VDC rated input voltage. These connectors are designed for the USB 3.2 Gen 2x2 standard (previously USB 3.2) and feature a horizontal or vertical orientation with surface-mount or mid-mount SMT options. The series has a UL 94V-0 flammability rating and is reflow solder compatible as well as RoHS and REACH compliant. Same Sky UJ32 USB 3.2 Gen 2x2 Type C Receptacles provide 40mΩ contact resistance, 100MΩ insulation resistance, 100VAC voltage withstand, and 10,000 life cycles. The UJ32 series operates in a -40°C to +85°C temperature range.

Features

  • USB Type C receptacle
  • USB 3.2 Gen 2x2 standard (previously USB 3.2)
  • Surface-mount or mid-mount SMT options
  • Horizontal or vertical orientation
  • Reflow solder compatible
  • Tape-and-reel packaging
  • UL 94V-0 flammability rating
  • RoHS and REACH compliant

Specifications

  • 20Gbps data transfer speed
  • 5A rated input current
  • 5VDC to 20VDC rated input voltage
  • 40mΩ contact resistance
  • 100MΩ insulation resistance
  • 100VAC voltage withstand
  • 10,000 life cycles
  • -40°C to +85°C operating temperature range

Videos

Yayınlandı: 2022-07-26 | Güncellenmiş: 2026-02-25