Same Sky UJC Power-Only USB Type-C™ Receptacles
Same Sky UJC Power-Only USB Type-C™ Receptacles are designed especially for power-only applications. These USB Type-C receptacles feature 6-pin construction and are housed in a horizontal or vertical surface-mount package with a 3A current rating and 20VDC voltage rating. By removing the data transfer pins, the UJC receptacles are a more cost-effective solution for designs where charging or power is the lone function. These devices mate with any standard USB Type-C plug, taking the accessibility and simplified design integration of the universal Type-C connection and employing it in power-only applications. Same Sky UJC Power-Only USB Type-C Receptacles offer up to 10,000 mating cycles. The series has a UL 94 V-0 flammability rating and is RoHS compliant.Features
- 6-pin USB Type-C receptacle
- Mates with standard USB Type-C plugs
- Designed for power-only applications
- Up to 10,000 mating cycles
- Horizontal or vertical orientations
- Reflow solder compatible
- Tape-and-reel packaging
- UL 94 V-0 flammability rating
- RoHS compliant
Specifications
- 3A current rating
- 20VDC voltage rating
- 30mΩ to 40mΩ contact resistance
- -40°C to +85°C operating temperature range
Videos
Yayınlandı: 2020-08-11
| Güncellenmiş: 2024-09-24