Same Sky USB Type-C® Connectors
Same Sky USB Type-C® Receptacle and Plug Connectors comply with various USB standards, including 2.0, 3.2 Gen 1, 3.2 Gen 2x2, and USB 4. These connectors support data transfer speeds of up to 40Gbps and power delivery of up to 240W. Same Sky USB Type-C Receptacle and Plug Connectors offer a reversible connector interface for simple and reliable mating. These design and performance features produce a compact solution for various I/O applications in consumer and portable electronic devices. The receptacles include models that remove the data transfer pins for power-only applications, providing a cost-effective solution for designs dedicated solely to charging or power.
Features
- USB 2.0, 3.2 Gen 1, 3.2 Gen 2x2, and USB 4 standards or power-only
- Data transfer speeds up to 40Gbps
- USB receptacle and plug connector options
- Vertical and horizontal orientations
- High durability, up to 10,000 mating cycles
- -40°C to +85°C operating temperature range
- 3A to 5A current ratings for faster power charging
- Mid-mount, cable-mount, through hole and SMT mounting styles
- Power-only USB Type-C receptacle models available
Videos
Infographic
Yayınlandı: 2022-09-21
| Güncellenmiş: 2026-02-19