Same Sky Waterproof Power Jacks
Same Sky Waterproof Power Jacks are low-profile, shielded jacks with through-hole mounting styles and reflow solder compatibility. These IP67 waterproof jacks feature 24VDC rated input voltage, 3.5A or 5A rated input currents, and 50Ω maximum contact resistance. Same Sky Waterproof Power Jacks come with a UL 94V-0 flammability rating and operate in a temperature range of -25°C to +85°C.Features
- IP67 waterproof
- Low profile
- Through-hole mounting style
- Reflow solder compatible
- Shielded
- UL 94V-0 flammability rating
Specifications
- 5000 cycles of life (at a rate of 24 cycles/minute)
- 24VDC rated input voltage (typical)
- 3.5A or 5A rated input currents (maximum)
- 50mΩ contact resistance between terminal and mating plug (maximum)
- 100MΩ insulation resistance at 500VDC between adjacent contacts (minimum)
- +250°C reflow soldering temperature (typical)
- -25°C to +85°C operating temperature range
Yayınlandı: 2019-02-19
| Güncellenmiş: 2024-09-24