Same Sky 80mm DC Axial Fans
Same Sky 80mm DC Axial Fans feature an 80mm x 80mm frame size, multiple speed options, and pulse-width (PWM) modulation/tachometer wires. These 80mm DC fans include 12VDC, 24VDC, and 48VDC rated voltages and versions providing IP68 protection. These Same Sky fans also include CFM-80BG models designed for high-pressure applications.
Features
- Dual ball-bearing system
- 80mm x 80mm frame
- Multiple speed options
- PWM/tachometer wires available
- IP68 rated (CFM-80BG68)
- Auto restart (CFM-80B)
Applications
- High-pressure applications
- Industrial automation equipment
- Cooling power supplies and electronic power modules
- Telecom and networking equipment
- Servers
- Compact computers
- 3D printers
- Robotics
- Instruments with heat‑sensitive electronics
Specifications
- 12VDC, 24VDC, or 48VDC rated voltage
- 0.09A to 3.04A input current
- Up to 36.48W maximum input power
- Up to 15,000RPM typical rated speed
- Up to 114.28CFM airflow
Datasheets
Dimensions
Yayınlandı: 2026-02-11
| Güncellenmiş: 2026-02-17