Same Sky Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ingress protection and stainless steel or black alloy metal housing to withstand harsh environments. These rugged switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The switches are available with 12mm, 16mm, or 19mm panel-cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. Same Sky Anti-Vandal Switches offer multiple LED voltage options and RoHS compliance.

Features

  • Anti-vandal
  • Stainless steel or black alloy metal housing
  • 12mm, 16mm, or 19mm panel-cutout dimensions
  • Wide range of LED voltage options
  • Range of illumination colors and options with power emblem actuator marking
  • Flat or raised actuators

Specifications

  • Maximum rated voltage:
    • 36VDC
    • 250VAC
  • 1500VAC typical withstanding voltage for 1 minute
  • 50mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance at 500VDC
  • 1.5mm typical actuator travel
  • -20°C to 85°C operating temperature range
Yayınlandı: 2026-05-17 | Güncellenmiş: 2026-08-26