Same Sky Slide Potentiometers

Same Sky Slide Potentiometers feature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm. All models offer vertical orientations, through-hole mounting styles, and down-facing PC pin terminations. Same Sky Slide Potentiometers feature 0.25W power ratings, shaft lengths from 2.7mm to 20mm, operating temperature ranges from -10°C to 75°C, and detent or no detent options.

Features

  • 1kΩ to 100kΩ resistance ratings
  • Linear tapers
  • 15mm to 60mm stroke lengths
  • Vertical orientations, through-hole mounting styles, and down-facing PC pin terminations
  • 0.25W power ratings
  • 2.7mm to 20mm shaft lengths
  • -10°C to 75°C operating temperature ranges
  • Detent or no detent options.

Applications

  • Light and sound
    • Mixing boards
    • DJ decks
    • Stage lighting
  • Industrial
    • HVAC systems
    • Machinery interfaces
  •  Appliances
    • Toasters
    • Heaters
    • Microwaves
  • Human touch
  • Tactile feedback
Yayınlandı: 2025-12-19 | Güncellenmiş: 2026-01-06