Same Sky PTNS2 Slide Potentiometers
Same Sky PTNS2 Slide Potentiometers offer multiple travel length options of 15mm, 20mm, 30mm, 45mm, and 60mm. With plastic or metal lever options, the PTNS2 features a carbon element and linear taper. It features a standard resistance of 500kΩ and sliding noise of 100mV. The Same Sky PTNS2 Slide Potentiometers have a power rating of 0.25W and have no detent.
Features
- 15mm, 20mm, 30mm, 45mm, 60mm travel length models
- Multiple lever options
- Carbon element
- Linear taper
- 10MΩ at 250Vdc insulation resistance
- 300Vac for 1 minute withstand voltage
Applications
- Light and sound
- Mixing boards
- DJ decks
- Stage lighting
- Industrial
- HVAC systems
- Machinery interfaces
- Appliances
- Toasters
- Heaters
- Microwaves
- Human touch
- Tactile feedback
Yayınlandı: 2025-12-30
| Güncellenmiş: 2026-01-06