Samsung Electro-Mechanics CIGB Power Inductors
Samsung Electro-Mechanics CIGB Power Inductors feature a 0.1μH to 10μH inductance range with ±20% tolerance in a 0805, 0806, 1008, or 1210 package size. These inductors are AEC-Q200 qualified, designed for automotive applications, and withstand high-temperature ratings of +150°C. The CIGB series inductors are magnetically shielded and feature thin film-type packaging. Samsung Electro-Mechanics CIGB Power Inductors are ideal for car infotainment, in-vehicle cameras, automotive communications modules, and other power supply circuits.Features
- AEC-Q200 qualified
- Thin film-type packaging
- Magnetically shielded
- Metal composite construction
Applications
- Car infotainment
- ADAS ECUs
- In-vehicle cameras
- Radar
- Meter cluster xEV
- Automotive communication modules
- Power supply circuits
Specifications
- 0.1μH to 10μH inductance range
- ±20% tolerance rating
- 40V voltage rating
- 0805, 0806, 1008, and 1210 package sizes
- RoHS compliant
- -65°C to +150°C operating temperature range
Datasheets
Yayınlandı: 2024-05-15
| Güncellenmiş: 2024-05-23