Samsung Electro-Mechanics CL High Capacitance Automotive MLCCs
Samsung Electro-Mechanics CL High Capacitance Automotive MLCCs are AEC-Q200 qualified and offer high capacitances in small sizes. These capacitors feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 4VDC to 100VDC rated voltage range. Samsung Electro-Mechanics CL High Capacitance Automotive MLCCs enable dense component placement near ADAS SoCs without issues. Designers can implement the desired composition in a small space with high capacitances ranging from 0.1µF to 47µF with a ±10% tolerance.Features
- Normal type (epoxy)
- 0805, 1206, and 1210 sizes
- Excellent DC bias characteristics
- AEC-Q200 qualified
- RoHS and REACH compliant
Specifications
- X7R temperature characteristics, -55°C to +125°C range
- 4VDC to 100VDC rated voltage range
- 0.1µF to 47µF capacitance range
- ±10% tolerance
Dimensions
Additional Resources
Yayınlandı: 2023-04-13
| Güncellenmiş: 2025-08-19