Samsung Electro-Mechanics CL High-Voltage Automotive MLCCs
Samsung Electro-Magnetics CL High-Voltage Automotive MLCCs offer a 2.2nF to 10.0nF capacitance range (±10% tolerance) in a 630VDC to 1000VDC rated voltage range for use in electric vehicles (EV). The AEC-Q200-qualified MLCCs feature X7R temperature characteristics signifying temperature stable operation in a -55°C to +125°C range. The Samsung Electro-Magnetics CL High-Voltage Automotive MLCCs are available in a 1206 case size.Features
- Normal type (epoxy)
- 1206 case size
- Excellent DC bias characteristics
- AEC-Q200 qualified
- RoHS and REACH compliant
Specifications
- X7R temperature characteristic
- -55°C to +125°C range
- Temperature stable
- 2.2nF to 10.0nF capacitance range
- ±10% tolerance
- 630VDC to 1000VDC rated voltage range
Additional Resources
Yayınlandı: 2022-07-05
| Güncellenmiş: 2022-08-16