Samsung Electro-Mechanics CL05B104 General Automotive Capacitors

Samsung Electro-Mechanics CL05B104 General Automotive Capacitors offer a 50VDC to 100VDC rated voltage range, 22pF maximum capacitance rating, and 0.55mm thickness. They are X7R dielectric components with BME and metal-epoxy terminations. Samsung Electro-Mechanics CL05B104 General Automotive Capacitors are ideal for powertrain, infotainment, convenience, and safety applications.

Features

  • Meet AEC-Q200 requirements
  • Meet JEDEC-020-D requirements
  • BME and metal-epoxy terminations
  • Ni/Sn plated overcoat
  • Contains BME and copper terminations with a Ni/Sn plated overcoat
  • RoHS compliant

Applications

  • Powertrain
  • Safety
  • Body/chassis
  • Convenience
  • Infotainment
Yayınlandı: 2020-06-26 | Güncellenmiş: 2024-08-28