Samsung Electro-Mechanics CL10A106 Multilayer Ceramic Capacitor

Samsung Electro-Mechanics CL10A106 Multilayer Ceramic Capacitor (MLCC) features a 0603 size code, ±15% capacitance change, and 10µF capacitance rating. Standard MLCCs temporarily charge and reduce noise in electronic circuits, making them suitable for DC-DC converters, mobile phones, and tablet devices. This CL10A106 capacitor has the structural capacity to mount chips on a PCB at a high speed. The CL10A106 is a 25V MLCC developed for the DDR5 memory modules with built-in VR. The DDR5 memory module power line that connects to the DIMM socket or network system needs to be adjusted to 12V, making the CL10A106 MLCC from Samsung Electro-Mechanics necessary. 

Features

  • Highly reliable tolerance
  • Highly reliable performance
  • Highly resistant termination material
  • Tape and reel for surface-mount assembly
  • Structural capacity to mount chips on a PCB at a high speed

Applications

  • Mobile phones
  • DC-DC converters
  • Tablet devices
  • DDR5 memory module
  • HDD/SSD boards
  • Displays
  • Laptops
  • Desktops

Specifications

  • 0603 size code
  • 10µF capacitance rating
  • ±20% capacitance tolerance
  • ±15% capacitance change
  • 25VDC rated voltage
  • X5R dielectric
  • -55°C to +85°C operating temperature range
Yayınlandı: 2022-06-07 | Güncellenmiş: 2022-06-20