Samsung Electro-Mechanics CL10A225 Standard & High Capacitors
Samsung Electro-Mechanics CL10A225 Standard and High Capacitors feature a 4VDC to 50VDC voltage range, maximum 1.1mm thickness, and up to ±20% capacitance rating. CL10A225 capacitors offer highly reliable performance, highly resistant termination metal construction, and surface mount assembly. Samsung Electro-Mechanics CL10A225 Standard and High Capacitors are ideal for mobile phones, tablet devices, and display applications.Features
- Highly reliable tolerance and high-speed automatic chip placement on PCBs
- Highly reliable performance
- Resistant termination metal
- Tape and reel for surface mount assembly
Applications
- Mobile phones
- DC/DC converters
- Tablet devices
- PCs
- HDD/SSD boards
- Display
Specifications
- 0.50mm to 1.1mm thickness range
- 4VDC to 50VDC voltage range
- Up to ±20% tolerance
Yayınlandı: 2020-06-26
| Güncellenmiş: 2024-08-29