Samsung Electro-Mechanics CL10B105 General Automotive Capacitors

Samsung Electro-Mechanics CL10B105 General Automotive Capacitors feature a 10VDC to 100VDC voltage range, ±10% capacitance tolerance, and up to 1µF capacitance. CL10V105 Capacitors meet AEC-Q200 requirements, are RoHS compliant, and meet JEDEC-020-D standards. Samsung Electro-Mechanics CL10B105 General Automotive Capacitors are ideal for automotive electronic equipment.

Features

  • Meet AEC-Q200 requirements
  • RoHS compliant
  • Meet JEDEC-020-D requirements
  • BME and metal-epoxy terminations
  • 0603 size - suitable for flow and reflow soldering

Applications

  • Powertrain
  • Safety
  • Body and chassis
  • Convenience
  • Infotainment
Yayınlandı: 2020-06-26 | Güncellenmiş: 2024-08-29