Samsung Electro-Mechanics CL21A226 X5R Standard & High Capacitors
Samsung Electro-Mechanics CL21A226 X5R Standard and High Capacitors offer up to 47µF capacitance, 1.45mm thickness, and a maximum 50VDC voltage rating. The capacitors feature a highly reliable tolerance and high-speed automatic chip placement on PCBs. Samsung Electro-Mechanics CL21A226 X5R Standard and High Capacitors are ideal for DC/DC converters, laptops, desktops, and display applications.Features
- Highly reliable tolerance and high-speed automatic chip placement on PCBs
- Highly reliable performance
- Resistant termination metal
- Tape and reel for surface mount assembly
Applications
- Mobile phones
- DC/DC converters
- Tablet devices
- Laptops
- Desktops
- HDD/SSD boards
- Display
Yayınlandı: 2020-06-26
| Güncellenmiş: 2024-08-29