Samsung Electro-Mechanics CL31B105 Multilayer Ceramic Capacitor
Samsung Electro-Mechanics CL31B105 Multilayer Ceramic Capacitor (MLCC) offers a 1µF nominal capacitance, 1206 unit size, and ±15% capacitance change. This capacitor features a highly resistant termination metal, highly reliable tolerance, and has the structural capacity to mount chips on PCBs at a high speed. Samsung Electro-Mechanics provides the CL31B105 MLCC that operates under higher temperature conditions to support the growing demand for 48V power systems. The CL31B105 MLCC is ideal for display applications, tablet devices, and DC-DC converters.Features
- Highly reliable tolerance
- High-speed automatic chip placement on PCBs
- Highly reliable performance
- Highly resistant termination metal
- Tape and reel for surface-mount assembly
Applications
- Mobile phones
- DC-DC converters
- Tablet devices
- Industrial and robotics that use 48V power systems
- HDD/SSD boards
- Displays
- Laptops
- Desktops
Specifications
- 1206 size
- 1µF capacitance rating
- ±10% capacitance tolerance
- 100VDC rated voltage
- X7R dielectric
- ±15% capacitance change
- -55°C to +125°C operating temperature range
Yayınlandı: 2022-06-07
| Güncellenmiş: 2022-06-16