Samsung Electro-Mechanics CL31B225 Multilayer Ceramic Capacitor

Samsung Electro-Mechanics CL31B225 Multilayer Ceramic Capacitor (MLCC) comes in a 1206 size, offers a ±15% capacitance change rating, and has a -55°C to +125°C temperature range. CL31B225 MLCC features highly reliable tolerance and high-speed automatic chip placement on PCBs. This capacitor has a highly resistant termination metal and reliable performance. Samsung Electro-Mechanics provides the CL31B225 MLCC that operates under higher temperature conditions to support the growing demand for 48V power systems. The CL31B225 MLCC is ideal for tablet devices, mobile phones, and PC applications, including laptops and desktops.

Features

  • Highly reliable tolerance
  • High-speed automatic chip placement on PCBs
  • Wide capacitance range
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape and reel for surface-mount assembly

Applications

  • Mobile phones
  • DC-DC converters
  • Tablet devices
  • Industrial and robotics that use 48V power systems
  • HDD/SDD boards
  • Displays
  • Laptops
  • Displays

Specifications

  • 1206 size
  • 2.2µF capacitance rating
  • ±10% capacitance tolerance
  • ±15% capacitance change
  • 100VDC rated voltage
  • X7R dielectric
  • -55°C to +125°C operating temperature range
Yayınlandı: 2022-06-07 | Güncellenmiş: 2022-06-20