Samsung Electro-Mechanics CL05A106 Multilayer Ceramic Capacitors

Samsung Electro-Mechanics CL05A106 Multilayer Ceramic Capacitors offer a ±15% capacitance rating, ±20% tolerance, and a temperature range of -55°C to +85°C. The CL05A106 series features highly reliable performance, highly resistant termination metal, reliable tolerance, and high-speed automatic chip placement on PCBs. Samsung Electro-Mechanics CL05A106 MLCCs are ideal for mobile phones, DC/DC converters, and tablet devices.

Features

  • Wide capacitance range
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape and reel for surface mount assembly
  • 0402 to 2220 size selection

Applications

  • Mobile phones
  • DC/DC converters
  • Tablet devices
  • PC
  • HDD/SSD board
  • Display
Yayınlandı: 2020-06-26 | Güncellenmiş: 2024-08-28