Samsung Electro-Mechanics 1210, 330µF Industrial High-Capacitance MLCCs
Samsung Electro-Mechanics (SEMCO) CL32X337MSVN4SE 1210, 330µF Industrial High-Capacitance Multilayer Ceramic Capacitors (MLCCs) meet the high-capacitance needs of artificial intelligence (AI) servers with high reliability and stable electrical performance. These SEMCO MLCCs minimize voltage drops in AI servers and quickly compensate for current fluctuations, improving power stability. CL32X337MSVN4SE Industrial High-Capacitance MLCCs come in a 1210 (3225) case and provide a high 330µF capacitance. These devices operate over a -55°C to +105°C (X6S) temperature range and feature a 2.5V rated voltage.Features
- High 330µF capacitance
- -55°C to +105°C (X6S) operating temperature range
- 2.5V rated voltage
- 1210 (3225) package size
- Mass production
Applications
- Industrial AI servers
- Industrial servers
- Industrial base stations
- Industrial power
Additional Resources
Yayınlandı: 2025-08-19
| Güncellenmiş: 2025-08-29