- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Samtec
- 5G Solutions - Samtec
Samtec 5G Solutions
Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.5G Test & Development Systems
Samtec High-Speed Cable Assemblies
AcceleRate® slim body, ERCD Edge Rate®, HLCD high-speed hermaphroditic, HQCD Q Strip®, and SEAC.
Samtec FireFly™ Düşük Profilli Mikro Flyover® Takımları
Bakır, 28 Gbps, aynı konektör sistemi kullanan bir FireFly™ optik takım ile değiştirilebilir.
Samtec FTSH .050" (1.27mm) Micro Terminal Headers
Designed as Extended Life Products™ with 10-year MFG and achieve high mating cycles (250 to 2500).
Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables
Features a low 0.05" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range.
Samtec Değerlendirme ve Geliştirme Kitleri
Yüksek hızlı bağlantı çözümleri sunarak tasarımları basitleştirir ve süreyi kısaltır.
5G Remote Radio & Active Antennas
Samtec AcceleRate® HD Ultra-Dense Mezzanine Strips
Low-profile 5mm stack height, slim 5mm width, 0.635mm pitch, and up to 400 total I/Os.
Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors
Part of the 28+ Gbps Solution product line, features the rugged Edge Rate contact system.
Samtec MEC5 Extreme Density Micro Edge Card Sockets
0.50mm pitch edge card sockets with a justification beam to shift the card into proper alignment.
Samtec HSEC8-PV Vertical Edge Rate Card Socket
28Gbps high-speed channel performance rating and 9 to 100 positions per row.
Samtec SEARAY™ SEAF & SEAM Connectors
Features 1.27mm pitch grid, rugged Edge Rate® contact system, & up to 56Gbps high-speed performance.
Samtec .050" LP Array™ Low Profile High-Density Arrays
Dual beam contact system, .050" x .050" pitch grid for maximum grounding and routing flexibility.
5G Network Equipment Vendors
Samtec SMP 50Ω RF Connectors
Features bullet adapters in two standard lengths and interfaces for tight, more secure connections.
Samtec T1M 1mm Discrete Wire Terminal Strips
Built with phosphor bronze contact material and Liquid Crystal Polymer (LCP) housing material.
5G Automotive & Transportation
Samtec 5G Automotive & Transportation Solutions
Meets the needs of the growing 5G network market.
Samtec SEARAY™ SEAF & SEAM Connectors
Features 1.27mm pitch grid, rugged Edge Rate® contact system, & up to 56Gbps high-speed performance.
Videos
Additional Resources
- Samtec